
Power Bank Slim
Highlights & Details
- USB and USB-C output
- Capacity 6000 mAh
- Sturdy aluminum body
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
6000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
142 mm
- Width
71 mm
- Connector
Micro USB
- Height
12 mm
- Weight
192 g
- Operating voltage
5 V via USB
- Factory colour
Silver
- Wireless charging
No
- Dim
(L x W x H) 142 x 71 x 12 mm
- Capacitance measured
3552 mAh
- Powerbank features
Status display
- Outputs
USB
USB-C® socket
Documents & Downloads
Datasheet
Datasheet 1533802 Varta Portable Slim Power bank 6000 mAh LiPo Micro USB Silver Status display
User & Safety Instructions
User & Safety Instructions 1533802 Varta Portable Slim Power bank 6000 mAh LiPo Micro USB Silver Status display
User & Safety Instructions 1533802 Varta Portable Slim Power bank 6000 mAh LiPo Micro USB Silver Status display
User & Safety Instructions 1533802 Varta Portable Slim Power bank 6000 mAh LiPo Micro USB Silver Status display
Description
Features
- USB and USB output C
- Extra thin construction
- Robust aluminum housing
- LED
- capacity display overcharging and deep discharge
- short-circuit protection
Scope of delivery
- Power Bank
- Micro-USB
- USB cable Instructions








