
Number
Varta Power Bank energy 15000
Highlights & Details
- Charge 3 devices simultaneously
- USB-C® output
- 2 USB outputs
Technical specifications
- Product type
Power bank
- Charging slots
3
- Capacity (mAh, Ah)
15000 mAh
- Charging current (max.)
2400 mA
- Technology
LiPo
- Length
138 mm
- Width
74 mm
- Connector
USB C®
Micro USB
- Height
21 mm
- Weight
337 g
- Operating voltage
5 V via USB
- Factory colour
White/black
- Wireless charging
No
- Dim
(L x W x H) 138 x 74 x 21 mm
- Connector type
USB-A 2x
USB-C® 1x
- Capacitance measured
8880 mAh
- Powerbank features
Able to charge and discharge at the same time
- USB-C voltage output (max.)
5 V
- USB-C current output (max.)
3.0 A
- Outputs
USB
USB-C® socket
- Voltage
5 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2338728 Varta Power Bank Energy 15000 Power bank 15000 mAh LiPo USB C®, Micro USB White/black Able to charge and discharge at th
User & Safety Instructions
User & Safety Instructions 2338728 Varta Power Bank Energy 15000 Power bank 15000 mAh LiPo USB C®, Micro USB White/black Able to charge and discharge at th
User & Safety Instructions 2338728 Varta Power Bank Energy 15000 Power bank 15000 mAh LiPo USB C®, Micro USB White/black Able to charge and discharge at th
Information
Test Summary Report 2338728 Varta Power Bank Energy 15000 Power bank 15000 mAh LiPo USB C®, Micro USB White/black Able to charge and discharge at th
Conformity certificate
Conformity certificate 2338728 Varta Power Bank Energy 15000 Power bank 15000 mAh LiPo USB C®, Micro USB White/black Able to charge and discharge at th
Description
Compact and powerful power bank with USB-C® input/output and two USB outputs. Simultaneous charging of up to 3 devices. The textured and elegant design is an absolute eye catcher.
This text is machine translated.
Features
- The reliable companion for extra thrust of energy.
- Compact and powerful power bank with USB-C® input/output and two USB outputs. Simultaneous charging of up to 3 devices. The textured and elegant design is an absolute eye catcher.
Scope of delivery
- Energy power bank
- Micro-USB-to-USB cable
- User manual.














