
Highlights & Details
Powerpack family
- 2 USB outputs
- Integrated LED flashlight
- Overcharge protection and short-circuit protection
- LED Capacity display
- Can be used while charging
Technical specifications
- Cable length 500 mm
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
10400 mAh
- Charging current (max.)
2400 mA
- Technology
Li-ion
- Length
105 mm
- Width
80 mm
- Connector
Micro USB
- Height
23 mm
- Weight
241 g
- Operating voltage
5 V via USB
- Factory colour
Grey
White
- Wireless charging
No
- Dim
(L x W x H) 105 x 80 x 23 mm
- Capacitance measured
6157 mAh
- Powerbank features
Status display
Documents & Downloads
Datasheet
Datasheet 1424865 Varta Powerpack family 10400 Power bank 10400 mAh Li-ion Micro USB Grey, White Status display
User & Safety Instructions
User & Safety Instructions 1424865 Varta Powerpack family 10400 Power bank 10400 mAh Li-ion Micro USB Grey, White Status display
User & Safety Instructions 1424865 Varta Powerpack family 10400 Power bank 10400 mAh Li-ion Micro USB Grey, White Status display
User & Safety Instructions 1424865 Varta Powerpack family 10400 Power bank 10400 mAh Li-ion Micro USB Grey, White Status display
Information
Test Summary Report 1424865 Varta Powerpack family 10400 Power bank 10400 mAh Li-ion Micro USB Grey, White Status display
Security datasheet
Security datasheet 1424865 Varta Powerpack family 10400 Power bank 10400 mAh Li-ion Micro USB Grey, White Status display
Description
Scope of delivery
- Powerpack family
- USB cable
- User manual.










![Varta USB 2.0 Adapter [1x USB-C® plug - 1x Micro USB socket] Charge & Sync Adap.](https://asset.conrad.com/media10/isa/160267/c1/-/en/001533799PI00/image.jpg?x=100&y=100)




