
Number
Varta RECH.AC.Power 9V200mAh BLI1 9 V / PP3 battery (rechargeable) NiMH 200 mAh 8.4 V 1 pc(s)
Highlights & Details
- Ready to use
- Minimal self-discharge
- High performance
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery (rechargeable)
- Technology
NiMH
- Voltage
8.4 V
- Capacity (mAh, Ah)
200 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
36 g
- Content
1 pc(s)
- Alternative battery types
HR6F22
HR9V
HR22
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
Show more
- Type
RECH.AC.Power 9V200mAh BLI1
- Rechargeable
Yes
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
- Factory colour
Green
- Connector
Pin contact
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 251043 Varta RECH.AC.Power 9V200mAh BLI1 9 V / PP3 battery (rechargeable) NiMH 200 mAh 8.4 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 251043 Varta RECH.AC.Power 9V200mAh BLI1 9 V / PP3 battery (rechargeable) NiMH 200 mAh 8.4 V 1 pc(s)
Conformity certificate
Conformity certificate 251043 Varta RECH.AC.Power 9V200mAh BLI1 9 V / PP3 battery (rechargeable) NiMH 200 mAh 8.4 V 1 pc(s)
Security datasheet
Security datasheet 251043 Varta RECH.AC.Power 9V200mAh BLI1 9 V / PP3 battery (rechargeable) NiMH 200 mAh 8.4 V 1 pc(s)







![Varta USB 2.0 Adapter [1x USB-C® plug - 1x Micro USB socket] Charge & Sync Adap.](https://asset.conrad.com/media10/isa/160267/c1/-/en/001533799PI00/image.jpg?x=100&y=100)



