
Number (Package size 4 pc(s))
VARTA Battery Ready2Use 1350 mAh, 4
Highlights & Details
- ready to use
- Minimal self-discharge
- High performance
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
1350 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Content
4 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
RECH.AC.Power AA1350mAh Bli4
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
Documents & Downloads
Datasheet
Datasheet 1424868 Varta RECH.AC.Power AA1350mAh Bli4 AA battery (rechargeable) NiMH 1350 mAh 1.2 V 4 pc(s)
User & Safety Instructions
User & Safety Instructions 1424868 Varta RECH.AC.Power AA1350mAh Bli4 AA battery (rechargeable) NiMH 1350 mAh 1.2 V 4 pc(s)
Conformity certificate
Conformity certificate 1424868 Varta RECH.AC.Power AA1350mAh Bli4 AA battery (rechargeable) NiMH 1350 mAh 1.2 V 4 pc(s)










