
Varta RECH.AC.Power C3000mAh BLI2 C battery (rechargeable) NiMH 3000 mAh 1.2 V 2 pc(s)
Highlights & Details
- Ready to use
- Minimal self-discharge
- High performance
Technical specifications
- Size
C
- Product type
C battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
3000 mAh
- Height
49.5 mm
- (Ø)
25.5 mm
- Weight
62 g
- Content
2 pc(s)
- Alternative battery types
HR14
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
Show more
- Rechargeable
Yes
- Dim
(Ø x H) 25.5 mm x 49.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 251039 Varta RECH.AC.Power C3000mAh BLI2 C battery (rechargeable) NiMH 3000 mAh 1.2 V 2 pc(s)
Conformity certificate
Conformity certificate 251039 Varta RECH.AC.Power C3000mAh BLI2 C battery (rechargeable) NiMH 3000 mAh 1.2 V 2 pc(s)
Conformity certificate 251039 Varta RECH.AC.Power C3000mAh BLI2 C battery (rechargeable) NiMH 3000 mAh 1.2 V 2 pc(s)
Security datasheet
Security datasheet 251039 Varta RECH.AC.Power C3000mAh BLI2 C battery (rechargeable) NiMH 3000 mAh 1.2 V 2 pc(s)

