
Highlights & Details
Varta RECH.AC.Power D3000mAh BLI2 D battery (rechargeable) NiMH 3000 mAh 1.2 V 2 pc(s)
- Ready to use
- Minimal self-discharge
- High performance
Technical specifications
- Size
D
- Product type
D battery (rechargeable)
- Technology
NiMH
- Voltage
1.2 V
- Capacity (mAh, Ah)
3000 mAh
- Height
61 mm
- (Ø)
33 mm
- Weight
73 g
- Content
2 pc(s)
- Alternative battery types
HR20
LR20
D
AM1
XL
MN1300
813
E95
LR20N
13A
Show more
- Type
RECH.AC.Power D3000mAh BLI2
- Rechargeable
Yes
- Dim
(Ø x H) 33 mm x 61 mm
Documents & Downloads
Datasheet
Datasheet 251042 Varta RECH.AC.Power D3000mAh BLI2 D battery (rechargeable) NiMH 3000 mAh 1.2 V 2 pc(s)
User & Safety Instructions
User & Safety Instructions 251042 Varta RECH.AC.Power D3000mAh BLI2 D battery (rechargeable) NiMH 3000 mAh 1.2 V 2 pc(s)
Conformity certificate
Conformity certificate 251042 Varta RECH.AC.Power D3000mAh BLI2 D battery (rechargeable) NiMH 3000 mAh 1.2 V 2 pc(s)
Conformity certificate 251042 Varta RECH.AC.Power D3000mAh BLI2 D battery (rechargeable) NiMH 3000 mAh 1.2 V 2 pc(s)

