
Number
Highlights & Details
Varta SILVER coin V379/SR63 blister 1
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
Technical specifications
- Product type
Button cell
- Size
379
- Dim
(Ø x H) 5.8 mm x 2.2 mm
- Technology
Silver oxide
- Voltage
1.55 V
- Capacity (mAh, Ah)
15 mAh
- Height
2.2 mm
- (Ø)
5.8 mm
- Weight
0.2 g
- Temperature range
-10 + 50 °C
- Alternative battery types
SR521SW
SR63
SR521
V379
D379
618
JA
280-59
SB-AC
SB-DC
Show more
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Watches
Calculators
- Factory colour
Silver
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 650975 Varta SILVER Coin V379/SR63 Bli 1 Button cell 379 Silver oxide 15 mAh 1.55 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 650975 Varta SILVER Coin V379/SR63 Bli 1 Button cell 379 Silver oxide 15 mAh 1.55 V 1 pc(s)
Conformity certificate
Conformity certificate 650975 Varta SILVER Coin V379/SR63 Bli 1 Button cell 379 Silver oxide 15 mAh 1.55 V 1 pc(s)
Description
High energy density, minimal self-discharge and high capacity are the features of this quality cell from varta. This is accomplished with a high-quality anode made of zinc powder and a cathode made of silver, as well as an innovative sodium hydroxide electrolyte is achieved. High-class button cells are mainly used in watches, calculators, wrist watches and many more.
This text is machine translated.
Features
- High energy density
- Minimal self-discharge
- High-quality materials and innovative sodium hydroxide electrolyte
- Very good conductivity
- Reliable
- High safety standard
- Long operating life












