
Power Bank Slim
Highlights & Details
- USB and USB-C output
- Capacity mAh 18000
- Sturdy aluminum body
Technical specifications
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
18000 mAh
- Charging current (max.)
3000 mA
- Technology
LiPo
- Length
168 mm
- Width
132 mm
- Connector
Micro USB
- Height
16 mm
- Weight
583 g
- Operating voltage
5 V via USB
- Factory colour
Silver
- Wireless charging
No
- Dim
(L x W x H) 168 x 132 x 16 mm
- Capacitance measured
10656 mAh
- Powerbank features
Status display
- Outputs
USB
USB-C® socket
Documents & Downloads
Datasheet
Datasheet 1547265 Varta Slim Power Bank 18000mAh Power bank 18000 mAh LiPo Micro USB Silver Status display
User & Safety Instructions
User & Safety Instructions 1547265 Varta Slim Power Bank 18000mAh Power bank 18000 mAh LiPo Micro USB Silver Status display
User & Safety Instructions 1547265 Varta Slim Power Bank 18000mAh Power bank 18000 mAh LiPo Micro USB Silver Status display
User & Safety Instructions 1547265 Varta Slim Power Bank 18000mAh Power bank 18000 mAh LiPo Micro USB Silver Status display
Description
Features
- USB and USB output C
- Extra thin construction
- Robust aluminum housing
- LED
- capacity display overcharging and deep discharge
- short-circuit protection
Scope of delivery
- Power Bank
- Micro-USB
- USB cable Instructions











![Varta USB 2.0 Adapter [1x USB-C® plug - 1x Micro USB socket] Charge & Sync Adap.](https://asset.conrad.com/media10/isa/160267/c1/-/en/001533799PI00/image.jpg?x=100&y=100)



