
Varta Universal Charger
Highlights & Details
- For AA, AAA, C, D and 9VTrickle charging for best charging resultsWide-range input 100 - 240 V
Technical specifications
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
C
D
9V PP3
- Charging slots
5
- AAA
4
- AA
4
- Size C
4
- Size D
4
- 9 V
1
- Operating voltage
100 - 240 V
- Max. charging current per slot
450 mA
- Charging current (AAA)
200 mA
- Charging current (AA)
450 mA
- Charging current (C)
450 mA
- Charging current (mono)
450 mA
- 9 V battery charging current
35 mA
- Charger features
Faulty battery detection
Battery voltage based auto switch-off
Timer settings
Trickle charging
- Width
154 mm
- Height
49 mm
- Depth
129 mm
- Weight
245 g
- Dim
(W x H x D) 154 x 49 x 129 mm
- Factory colour
Multicolour
- Connector
Pin contact
- Material
Plastic
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2621522 Varta Universal Charger Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3
User & Safety Instructions
User & Safety Instructions 2621522 Varta Universal Charger Charger for cylindrical cells NiMH AAA , AA , C, D, 9V PP3
Description
This text is machine translated.
Features
- Minus-Delta-U cut-out
- Safety timer switch-off
- Pair-wise charging
- Short-circuit and overload protection
- Simply insert and remove the batteries
- Elegant and compact shape
- LED display
- Maintenance charging for best charging results
- Detection of poor cells and alkaline batteries
Scope of delivery
- Varta Universal Charger
- 50cm USB-C charging cable
- User manual.











