
Varta USB cable USB-A plug, Apple Lightning plug, USB Micro-B plug 1.00 m 57943101401
2-in-1 charger, micro USB and Apple Lighning
Highlights & Details
- With Micro USB and Apple Lightning
- Cable length 1 m
- Data transmission possible during charging
Technical specifications
- USB to Micro USB and Apple Lightning
- Product type
USB cable
- Version
Charging cable
- Connection type
USB-A to USB Micro-B + Apple Lightning
- Connections
USB-A plug
Apple Lightning plug
USB Micro-B plug
- Cable length
1.00 m
- Connector version
straight
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1533800 Varta USB cable USB-A plug, Apple Lightning plug, USB Micro-B plug 1.00 m 57943101401
Conformity certificate
Conformity certificate 1533800 Varta USB cable USB-A plug, Apple Lightning plug, USB Micro-B plug 1.00 m 57943101401
Security datasheet
Security datasheet 1533800 Varta USB cable USB-A plug, Apple Lightning plug, USB Micro-B plug 1.00 m 57943101401






![Varta USB 2.0 Adapter [1x USB-C® plug - 1x Micro USB socket] Charge & Sync Adap.](https://asset.conrad.com/media10/isa/160267/c1/-/en/001533799PI00/image.jpg?x=100&y=100)




