
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
6% = € 0.24
€ 3.79
10
8% = € 0.33
€ 3.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
NiMH button cell V80H
Highlights & Details
- High reliability and long service life.
- Excellent charging and discharging characteristics
- UL approval.
Technical specifications
- Temperature range: -20 to +65 °C
- Discharge current: max. 140 mA
- Product type
Button cell (rechargeable)
- Size
80H
- Dim
(Ø x H) 15.5 mm x 6 mm
- Voltage
1.2 V
- Capacity (mAh, Ah)
80 mAh
- Technology
NiMH
- (Ø)
15.5 mm
- Height
6 mm
- Weight
4 g
- Content
1 pc(s)
- Rechargeable
Yes
Documents & Downloads
Datasheet
Datasheet 254215 Varta V 80 H Button cell (rechargeable) 80H NiMH 80 mAh 1.2 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 254215 Varta V 80 H Button cell (rechargeable) 80H NiMH 80 mAh 1.2 V 1 pc(s)
Information
Information 254215 Varta V 80 H Button cell (rechargeable) 80H NiMH 80 mAh 1.2 V 1 pc(s)
Description
The new-generation button cell in an environment-friendly Nickel Metal Hydride technology for a wide range of applications. Can be used as memory batteries (backup), or in communications equipment, computers and consumer electronics. Without soldering tag.
Features
- Long life (6 years at 20° C), low self-discharge rate, compatible with NiCd button cells without changing the charging methods (1000 cycles, charging current 1/10 of capacity 14 hours).












