There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bolt cutter with interchangeable blades L.910mm cutting power 13mm²
Length " (L) 36 "
Length (L) 910 mm
Physical length [mm] 900 mm
Cutting power 19 HRC 13 mm
Cutting power 40 HRC 13 mm
Weight (g) 7530 g
Technical specifications
Product type
Bolt cutter
Length
910 mm
Weight
7530 g
Variants(All information is without VAT, plus shipping costs)
Length
Weight
Product type
VBW Bolt cutter 910 mm
3457141
This article
910 mm
7530 g
Bolt cutter
VBW UNIBOLT® Bolt cutter 460 mm
3457124
460 mm
2050 g
Bolt cutter
VBW UNIBOLT® Bolt cutter 610 mm
3457125
610 mm
2816 g
Bolt cutter
VBW UNIBOLT® Bolt cutter 760 mm
3457126
760 mm
4328 g
Bolt cutter
VBW UNIBOLT® Bolt cutter 910 mm
3457127
910 mm
6730 g
Bolt cutter
VBW UNIBOLT® Bolt cutter 1070 mm
3457128
1070 mm
8410 g
Bolt cutter
VBW Bolt cutter 460 mm
3457138
460 mm
1945 g
Bolt cutter
VBW Bolt cutter 610 mm
3457139
610 mm
3145 g
Bolt cutter
VBW Bolt cutter 760 mm
3457140
760 mm
4280 g
Bolt cutter
VBW Compound leverage cutter 630 mm
3457146
630 mm
2985 g
Compound leverage cutter
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3457141 VBW Bolt cutter 910 mm
Description
- Tremendous life thanks to two-sided alternating cutting - Separation power up to 40 HRC - Knife head made of wear-resistant special steel, forged in the die - With adjustable knives - Limit stop with extra large buffer zone - High quality tempered for high wear resistance - With 2-component handles
This text is machine translated.
Description
- Tremendous life thanks to two-sided alternating cutting - Separation power up to 40 HRC - Knife head made of wear-resistant special steel, forged in the die - With adjustable knives - Limit stop with extra large buffer zone - High quality tempered for high wear resistance - With 2-component handles