
Number
Schlitz VDE-Screw driver
Highlights & Details
Technical specifications
- Product type
Slotted screwdriver
- Range of use
VDE
- Blade width
3 mm
- Blade thickness
0.5 mm
- Blade length
100 mm
- Length
204 mm
- Handle Ø
23 mm
- Handle length
104 mm
- Blade type
Round
- Material
Chrome moly vanadium steel
- Material properties
tempered
burnished
- DIN standard
DIN 7437
DIN 5264
DIN ISO 2380
DIN EN 60900
- Width
20.50 mm
- Height
2.19 mm
- Dim
(L x W x H) 204 x 20.50 x 2.19 mm
- Weight
0.04 kg
- Downforce
Slot
- Screwdriver features
Multi-purpose tool grip
- EN standard
EN 60900
- Material (details)
Chromium-vanadium-molybdenum steel, hardened throughout, burnished.
- Type
VDE
- Handle grip dimensions
(L x Ø) 104 x 23 mm
- Standards
DIN 7437/DIN 5264/DIN ISO 2380/IEC 60900:2004
Straight
TRUE
32 kg/m
204 m
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 820992 VDE Slotted screwdriver Wiha 320N 00821 Blade width: 3 mm Blade length: 100 mm
Description
Features
- Blade made of high-quality chromium-vanadium-molybdenum steel, thorough hardened, tempered. Protective insulation sprayed directly on to the blade. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. The protective insulation lets you work on components carrying voltages up to 1000 V/AC.







