
Highlights & Details
Velcro One Wrap Tape Cable Ties Velcro cable tie tie Tie Polypropylene (PP) black 1 pieces(s)
- Velcro cable tie material: Polypropylene (PP) black
- Flame retardant
- 1 pieces(s)
Technical specifications
- Material: Polypropylene (PP)
- Product type
Hook-and-loop tape
- Factory colour
Black
- Material
Polypropylene
- Length
25 m
- Width
25 mm
- Content
1 pc(s)
- Dim
(L x W) 25 m x 25 mm
- Manufacturer part #
VEL-OW64154
- Type
VELCRO - One Wrap Band 25m 25mm SchwzFRT VEL-OW64154
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Cable tie features
Flame-retardant
- Type
Velcro cable tie
- Cable tie length
270 mm
- Cable tie width
25 mm
- Washable
Yes
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Identification tag
no
- Flame-retardant
yes
Documents & Downloads
Datasheet
Datasheet 3799230 VELCRO® VELCRO - One Wrap Band 25m 25mm SchwzFRT VEL-OW64154 Hook-and-loop tape (L x W) 25 m x 25 mm Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3799230 VELCRO® VELCRO - One Wrap Band 25m 25mm SchwzFRT VEL-OW64154 Hook-and-loop tape (L x W) 25 m x 25 mm Black 1 pc(s)
Description
The VELCRO® ONE-WRAP® band has proven to be a simple, reusable, safe, material-friendly and adjustable solution for bundling sensitive cables. Because of the need for fiber networks, Velcro Companies has created a broad range of colors to support color coding. MADE of polypropylene. CYCLE DURATION: Average. ADHESIVE FORCE 1.8 N/cm Thrust VOLTAGE 32 N/cm2
This text is machine translated.
Scope of delivery
- VELCRO® One Wrap® Band 25 mm wide




