
Highlights & Details
Extruder plastic hook-and-loop tape from VELCRO®. Low profile. Self-adhesive hook and loop tape for a wide range of surfaces (aluminum, Ed...
- Can be easily replaced and reinstalled
- Requires only a few tools
- Prevent damage to the building shell
- Wide range of temperatures and weather conditions
- Increase productivity and reduce labor costs
Technical specifications
- Product group: Hook and loop tapes/cable ties
- Product type: Hook and loop tape
- Colour, black
- Length: 25 m
- Material group: Polypropylene
- Min. Operating temperature -15 °C
- Max. operating temperature: 60 °C
- Width 20 mm
- Weight: 700 g
- Packaging height 230 mm
- Package width 230 mm
- Packaging depth 70 mm
- Package weight: 0,639 kg
- Gross weight: 0.639
- Product type
Hook-and-loop tape
- Factory colour
Black
- Material
Polypropylene
- Length
25 m
- Width
20 mm
- Min. temperature
-15 °C
- Max. temperature
60 °C
- Content
1 pc(s)
- Dim
(L x W) 25 m x 20 mm
- Manufacturer part #
VEL-PS20016
- Type
VELCRO - XThin je25m Hkn&Flschb 20mm Schwz VEL-PS20016
- Cable tie features
Self-adhesive
- Material (details)
Polypropylene polyamide
- Cable tie width
20 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3799189 VELCRO® VELCRO - XThin je25m Hkn&Flschb 20mm Schwz VEL-PS20016 Hook-and-loop tape (L x W) 25 m x 20 mm Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3799189 VELCRO® VELCRO - XThin je25m Hkn&Flschb 20mm Schwz VEL-PS20016 Hook-and-loop tape (L x W) 25 m x 20 mm Black 1 pc(s)
Description
Extruder plastic hook-and-loop tape from VELCRO®. Low profile. Self-adhesive Velcro tape for a variety of surfaces (aluminum, stainless steel, glass, plywood, polyester, polyethylene and polypropylene). Low temperature resistance of the adhesive tape. Not compatible with PVC vinyl. High initial adhesion force. MATERIAL: Polypropylene polyamide. CYCLE DURATION: Average. ADHESIVE FORCE 2 N/cm Thrust VOLTAGE 30 N/cm2 VOLTAGE 10 N/cm2 ADHESIVE OPERATING TEMPERATURE: -15ºC TO +60ºC. GLUE RECOMMENDED USE Optimum temperature between 18°C and 20°C, relative humidity between 40% and 60%
This text is machine translated.
Scope of delivery
- VELCRO® extra thin slate 25m hook-and-loop fastener 25m




