There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
0.1 mV
Handheld multimeter
600 V
10 mV
600 V
10 µA
15 A
10 µA
15 A
200 Ohm/2 kOhm/20 kOhm/200 Ohm/2 MOhm/20 MOhm
-50°C to +400 °C. °C
0.8 %
1 9V 6LR61 block (supplied)
32 mm
91 mm
189 mm
240 g
Manufacturer's standards (no certificate)
CAT II 600 V
MULTIM NUMERIQUE LCD3 1/2-24 GAMMES/10A
Digital
2000
(L x W x H) 189 x 91 x 32 mm
Display: Max. 1999 points
CAT II 600V
User & Safety Instructions 088007 Velleman MULTIM NUMERIQUE LCD3 1/2-24 GAMMES/10A Handheld multimeter Digital CAT II 600 V Display (counts): 2000
Conformity certificate 088007 Velleman MULTIM NUMERIQUE LCD3 1/2-24 GAMMES/10A Handheld multimeter Digital CAT II 600 V Display (counts): 2000