
Number
Verbatim 30238 USB charger
Highlights & Details
- Charging compatibility: Universal
- Charging type: Indoors
- Energy source: AC
- Black casing material: Polycarbonate (PC)
- Quick over current, over voltage, over-heating, short circuit
- 100 - 240 V 50/60 Hz 65 W Maximum output voltage 20 V
- This text is machine translated.
Technical specifications
- Product type
USB charger
65 W
- Input voltage
100 - 240 V
- No. of outputs
3 x
- Outputs
USB-C® plug
USB-A socket
- Type
30238
- Suitable for
Universal
- PSU features
GaN
- Dim
(W x H x D) 31 x 58 x 58 mm
- Height
58 mm
- Width
31 mm
- Weight
153 g
- Factory colour
Black
- Used at
Indoors
- Charging method
QC 3.0
Power Delivery 3.0
- Cable design
Round
- Version
Cable
- Type A
USB
- Type B
USB
- Depth
58 mm
- Cable use
USB
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Polycarbonate (PC)
- UKCA
yes
- Operating temperature (T-T)
0 - 25 °C
- Wireless charging
no
- AC adapter included
yes
- Layers per pallet
4 Stück(e)
- Port 1 output current
4.5 A
- Port 2 output current
4.5 A
- Master (outer) case gross weight
7.81 kg
- Quantity per pack
1 Stück(e)
- Master (outer) case length
375 mm
- Products per master (outer) case
24 Stück(e)
- Minimum output voltage
5 V
- Maximum output voltage
20 V
- Port 3 output current
3 A
- USB Type-C ports quantity
2
- USB Power Delivery up to
65 W
- Port 1 output power
65 W
- Port 2 output power
65 W
- Gallium nitride (GaN) transistors
yes
- Master (outer) case height
305 mm
- Master (outer) case width
275 mm
- Port 3 output power
20 W
- Programmable power supply (PPS)
yes
- USB Type-A ports quantity
1
- Quick installation guide
yes
- Master (outer) cases per pallet layer
16 Stück(e)
- Fast charging
yes
- Products per pallet
1536 Stück(e)
- Storage temperature (T-T)
-25 - 40 °C
- Package weight
277 g
- Plug and Play
yes
- Built-in display
yes
- Number of simultaneously connected devices (max)
3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735585 Verbatim 30238 USB charger 65 W USB-C® plug, USB-A socket QC 3.0, Power Delivery 3.0 Black Indoors GaN











