
Number
Verbatim 30240 USB charger
Highlights & Details
- Charging compatibility: Universal
- Charging type: Indoors
- Energy source: AC
- Black casing material: Polycarbonate (PC)
- Quick over current, over voltage, over-heating, short circuit
- 100 - 240 V 50/60 Hz 140 W Maximum output voltage 28 V
- This text is machine translated.
Technical specifications
- Product type
USB charger
140 W
- Input voltage
100 - 240 V
- No. of outputs
4 x
- Type
30240
- Suitable for
Universal
- PSU features
GaN
- Dim
(W x H x D) 36.5 x 71.5 x 71.5 mm
- Height
71.5 mm
- Width
36.5 mm
- Weight
340 g
- Factory colour
Black
- Used at
Indoors
- Charging method
QC 3.0
Power Delivery 3.0
- Cable design
Round
- Version
Cable
- Depth
71.5 mm
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Polycarbonate (PC)
- UKCA
yes
- Operating temperature (T-T)
0 - 25 °C
- Wireless charging
no
- AC adapter included
yes
- Layers per pallet
4 Stück(e)
- Port 1 output current
5 A
- Port 2 output current
5 A
- Master (outer) case gross weight
12.5 kg
- Quantity per pack
1 Stück(e)
- Master (outer) case length
375 mm
- Products per master (outer) case
24 Stück(e)
- Minimum output voltage
5 V
- Maximum output voltage
28 V
- Port 3 output current
3 A
- USB Type-C ports quantity
3
- USB Power Delivery up to
140 W
- Port 1 output power
140 W
- Port 2 output power
140 W
- Gallium nitride (GaN) transistors
yes
- Master (outer) case height
325 mm
- Master (outer) case width
275 mm
- Port 3 output power
40 W
- Port 4 output power
30 W
- Port 4 output current
3 A
- Programmable power supply (PPS)
yes
- USB Type-A ports quantity
1
- Quick installation guide
yes
- Master (outer) cases per pallet layer
12 Stück(e)
- Fast charging
yes
- Products per pallet
1152 Stück(e)
- Storage temperature (T-T)
-25 - 40 °C
- Package weight
470.5 g
- Plug and Play
yes
- Built-in display
yes
- Number of simultaneously connected devices (max)
4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3735587 Verbatim 30240 USB charger 140 W QC 3.0, Power Delivery 3.0 Black Indoors GaN










