
Number
Verbatim 32155 interface hub USB 3.2 Gen 1 (3.1 Gen 1) Type C 5000 Mbit/s gray
Highlights & Details
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Hub interfaces: HDMI, USB 2.0 Type-A, USB 3.2 Gen 1 (3.1 1st Gen 1) Type-A
- Number of connections: 4
- 5000 Mbit/s HD-type 4K Ultra HD
- USB Power Delivery
- Grey acrylonitrile-butadiene-styrene (ABS), aluminum
- This text is machine translated.
Technical specifications
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Data transfer rate 5000 Mbit/s.
- HD type 4K Ultra HD
- Supports Mac operating systems: Mac OS X 10.10 Yosemite, Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.13 High Sierra, Mac OS X 10.14 Mojave, Mac OS X 10.15 Catalina, Mac OS X 10.15.3 Catalina, Mac OS X 10.2 Jaguar, Mac OS X 10.6 Panther, Mac OS X 10.4 Tiger, Mac OS X 10.5 Leopard, Mac OS X 10.3 Snow Leopard, Mac OS X 10.7 Lion, Mac OS X 10.7.5 Lion, Mac OS X 10.8 Mountain Lion, Mac OS X 10.9 Mavericks, Mac OS X 11.0 Big Sur, Mac OS X 12.0 Monterey, Mac OS X 13.0 Ventura, Mac OS X 14.0 Sonoma
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
USB 2.0
- Transfer rate (max.)
5 GBit/s
- Interfaces (output)
USB A (USB 3.2 1st gen)
USB C® (USB 3.2 1st gen)
HDMI™
USB A (USB 2.0)
- No. of outputs
4 x
- Cable length
0.15 m
- Distributor/switch features
Ultra HD compatibility
Aluminium casing
- Factory colour
Black
- Width
29.7 mm
- Height
11 mm
- Depth
96.7 mm
- Weight
51 g
- Cable design
Round
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Supported OS
Android
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Acrylonitrile butadiene styrene (ABS)
Aluminium
- Max. output current
0.9 A
- Output voltage
5 V
- Supported monitors
1
- Type
USB
- Input voltage
5 - 20 V
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Minimum operating temperature
0 °C
- Ports quantity
4
- Maximum resolution (HDMI)
3840 x 2160 p
- Master (outer) case gross weight
5.3 kg
- Pallet gross weight
255 kg
- Quantity per pack
1 Stück(e)
- Pallet gross width
100 cm
- Pallet gross length
120 cm
- Pallet gross height
120 cm
- Pallet net weight
12 kg
- Master (outer) case length
345 mm
- Maximum operating temperature
40 °C
- USB Power Delivery up to
100 W
- Quick start guide
yes
- Pallet net length
120 cm
- Pallet net width
100 cm
- Pallet net height
12 cm
- Master (outer) case height
236 mm
- Master (outer) case width
256 mm
- Operating relative humidity (H-H)
20 - 90 %
- Storage temperature (T-T)
-20 - 85 °C
- Package weight
100 g
- Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595776 Verbatim 32155 USB hub USB A (USB 3.2 1st gen), USB C® (USB 3.2 1st gen), HDMI™, USB A (USB 2.0) USB 3.2 1st Gen, USB 2.






