There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
High-performance acrylonitrile butadiene stirene (ABS) for material extrusion
High rigidity, high gloss, medium impact strength
Grease-resistant
Good editability after printing
Technical specifications
Product type
Filament
Filament material
ABS plastic
Filament Ø
1.75 mm
Filament colour
White
Heated bed required
Yes
Printing temperature (min.)
220 °C
Max. printing temperature
240 °C
Weight
1000 g
Content
1 pc(s)
UKCA
yes
Variants(All information is without VAT, plus shipping costs)
Filament colour
Verbatim 55027 55027 Filament ABS plastic 1.75 mm 1000 g White 1 pc(s)
2178399
This article
White
Verbatim 55026 3D PRINTER FILAMENT ABS 1.75MM 1KG BLACK (2019) Filament ABS plastic 1.75 mm 1000 g Black 1 pc(s)
2178390
Black
Verbatim 55029 023942550297 Filament ABS plastic 1.75 mm 1000 g Blue 1 pc(s)
2178396
Blue
Verbatim 55031 55031 Filament ABS plastic 1.75 mm 1000 g Green 1 pc(s)
2178400
Green
Verbatim 55030 55030 Filament ABS plastic 1.75 mm 1000 g Red 1 pc(s)
2178407
Red
Verbatim 55028 3D PRINTER FILAMENT ABS 1.75MM 1KG TRANSPARENT (2019) Filament ABS plastic 1.75 mm 1000 g Ecru 1 pc(s)
2178411
Ecru
Verbatim 55032 55032 Filament ABS plastic 1.75 mm 1000 g Grey 1 pc(s)
2178412
Grey
Description
A popular high-resistance filament with a smooth and glossy surface. ABS has a high melting temperature compared to other materials available for 3D printing, and is therefore particularly suitable for applications where heat resistance is important, such as in the design modeling of the building, as well as the electrical and automotive industries. Verbatim PLA is manufactured according to a Mitsubishi Chemical formulation that ensures the strict Japanese quality requirements.
Main application areas: Concept modeling for e.g. Construction, electrical and automotive industries, As well as non-critical parts such as housings.
This text is machine translated.
Scope of delivery
1x coil
Description
A popular high-resistance filament with a smooth and glossy surface. ABS has a high melting temperature compared to other materials available for 3D printing, and is therefore particularly suitable for applications where heat resistance is important, such as in the design modeling of the building, as well as the electrical and automotive industries. Verbatim PLA is manufactured according to a Mitsubishi Chemical formulation that ensures the strict Japanese quality requirements.
Main application areas: Concept modeling for e.g. Construction, electrical and automotive industries, As well as non-critical parts such as housings.
This text is machine translated.
Scope of delivery
1x coil
What kind of 3D Printer Filaments are you looking for?