
Verbatim Mini GaN Charger Travel charger
Highlights & Details
- 165W Mini Wall Charger with 4 output ports: 1 x USB-C® PD 140W, 1 x USB-C PD 100W, 1 x USB-C PD 65W and 1 x USB-A QC 3.0
- Charges 4 devices simultaneously
- Integrated GaN technology
- Supports super-fast charging with USB Power delivery 3.1, PPS and Quick Charge 3.0
- Programmable power supply technology (PPS) supplies the right amount of power for the ideal charging
- Multi-plug adapter for UK and EU included
- Output current display
- Compact design made of high-quality, flame-retardant materials
- With four safety systems, including overcurrent protection, overvoltage protection, short-circuit protection and over temperature protection
Technical specifications
- Safety systems: Short circuit protection, overvoltage protection, over current protection, over temperature protection
- Combined port output:
- USB-C1+USB-C2 OUTPUT 100W + 65W
- USB-C1+USB-C3 OUTPUT 100W + 65W
- USB-C1+USB-A OUTPUT 100W + 30W
- USB-C2+USB-C3 OUTPUT 100W + 65W
- USB-C2 + USB-A OUTPUT 100W + 30W
- USB-C3+USB-A OUTPUT: 5V ⎓ 3A (15W MAX.)
- USB-C1+USB-C2+USB-C3 OUTPUT: 65W + 65W + 30W
- USB-C1+USB-C2+USB-A OUTPUT: 65W + 65W + 30W
- USB-C1+USB-C3+USB-A OUTPUT 100W + 15W (USB-C3+USB-A)
- USB-C2+USB-C3+USB-A OUTPUT 100W + 15W (USB-C3+USB-A)
- USB-C1+USB-C2+USB-C3+USB-A OUTPUT: 65W + 65W + 15W (USB-C3+USB-A)
- Total power 165W max.
- Product type
Travel charger
165 W
- Inputs
Europlug
UK plug
USA plug
- Input voltage
AC 100-240~ 50/60Hz 2.3A max.
- No. of outputs
4 x
- Outputs
1x USB-A
3x USB-C®
- Output voltage
USB-C1 PD 3.1 OUTPUT:3.3-21V ⎓ 5A, 5V ⎓ 3A, 9V ⎓ 3A, 12V ⎓ 3A, 15V ⎓ 3A, 20V ⎓ 5A, 28V ⎓ 5A (140W MAX.)
USB-C2 PD 3.0 OUTPUT:3.3-21V ⎓ 5A, 5V ⎓ 3A, 9V ⎓ 3A, 12V ⎓ 3A, 15V ⎓ 3A, 20V ⎓ 5A (100W MAX.)
USB-C3 PD 3.0 OUTPUT:3.3-21V ⎓ 5A, 5V ⎓ 3A, 9V ⎓ 2.22A, 12V ⎓ 3A, 15V ⎓ 3A, 20V ⎓ 3.25A (65W MAX.)
USB-A QC 3.0 OUTPUT: 4,5V ⎓5A, 5V ⎓ 4.5A, 5V ⎓ 3A, 9V ⎓ 3A, 12V ⎓ 2.5A, 20V ⎓1.5A (30W MAX.)
- Output current (max.) - rounded
5 A
- Max. output current
5 A
- Type
Mini GaN Charger
- Suitable for
Smartphone
Tablet
Notebook
- Suitable for
Universal
- PSU features
Quick charger
GaN
incl. Europe adapter
incl. UK adapter
incl. US adapter
- Dim
(L x W x H) 31 x 72 x 72 mm
- Height
72 mm
- Length
31 mm
- Width
72 mm
- Weight
245 g
- Factory colour
Black
- Charging method
Power Delivery
USB PD 3.1
QC 3.0
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393987 Verbatim Mini GaN Charger Travel charger 165 W 1x USB-A, 3x USB-C® Power Delivery, USB PD 3.1, QC 3.0 Black Quick charge
Description
Charge 4-in-1
Verbatim's 165W Mini-GaN charger combines three USB-C® and one USB-A port in a compact, pocket-sized design. The USB-C ports support DPD 3.1 (Power Delivery) at 140W and PD 3.0 at 100W or 65W, while the USB-A port supports QC 3.0 and can charge up to 4 devices simultaneously. Ideal for the office, at home or while traveling for supplying power to laptop, tablet, Smartphone, gaming devices and more.
With its foldable US contacts and replaceable EU and UK plugs, it is the ultimate travel companion.
Advanced GaN technology
Gallium Nitride (GaN) technology provides powerful, fast and efficient charging and produces less heat. GaN chargers are smaller and lighter than conventional silicon-based chargers, WAS them ultra-portable and Ideal makes for journeys.
Verbatim mini-GaN chargers have an advanced chipset that enables an even more compact design than conventional GaN chargers without losing performance. This innovative technology not only reduces the size of the charger but also minimizes the heat generation, enabling safe and efficient charging in a portable form factor.
Safe and reliable
The Mini-GaN charger is made from high quality, flame resistant materials and has four safety systems, including over-current protection, over-voltage protection, short-circuit protection and over-temperature protection, in order to ensure your safety while charging.
This text is machine translated.
Scope of delivery
- Verbatim mini GaN wall charger 165W 4 port
- 1 x UK connector
- 1 x EU plugs
- Quick start guide








