
Verbatim Mini GaN Charger Travel charger
Highlights & Details
- 70W Mini-GaN Wall Charger with 3 output ports: 2 x USB-C® PD 70W and 1 x USB-A QC 3.0
- Charges 3 devices simultaneously
- Integrated GaN technology
- Supports super-fast charging with USB Power delivery 3.0, PPS and Quick Charge 4+
- The programmable power supply (PPS) supplies the right amount of power for the ideal charging process
- Multi-plug UK and EU included
- Compact design made of high-quality, flame-resistant materials
- With four safety systems, including overcurrent protection, overvoltage protection, short-circuit protection and over temperature protection
Technical specifications
- Safety systems: Short circuit protection, overvoltage protection, over current protection, over temperature protection
- Combined port output:
- USB-C1+USB-C2 OUTPUT 45W + 20W
- USB-C1+USB-A OUTPUT 45W + 18W
- USB-C2+USB-A OUTPUT 45W + 18W
- USB-C1+USB-C2+USB-A OUTPUT 30W + 20W + 18W
- Total power 70 W max.
- Product type
Travel charger
70 W
- Inputs
Europlug
UK plug
USA plug
- Input voltage
AC 100-240~ 50/60Hz 1.8A max.
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Output voltage
USB-C1/C2 PD 3.0 OUTPUT: 3.3-11V ⎓ 3A, 5V ⎓ 3A, 9V ⎓ 3A, 12V ⎓ 3A, 15V ⎓ 3A, 3A, 20V ⎓ 3.5A (70W MAX.)
USB A QC 3.0 OUTPUT: 5V ⎓ 3A, 9V ⎓ 3A, 10V ⎓ 2.25A, 12V ⎓ 2.5A, 20V ⎓1.5A (30W MAX.)
- Output current (max.) - rounded
3.5 A
- Max. output current
3.5 A
- Type
Mini GaN Charger
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- PSU features
Quick charger
GaN
incl. Europe adapter
incl. UK adapter
incl. US adapter
- Dim
(L x W x H) 31 x 54 x 54 mm
- Height
54 mm
- Length
31 mm
- Width
54 mm
- Weight
120 g
- Factory colour
Black
- Charging method
Power Delivery 3.0
QC 3.0
QC 4+
- Wireless charging
No
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393980 Verbatim Mini GaN Charger Travel charger 70 W 1x USB-A, 2x USB-C® Power Delivery 3.0, QC 3.0, QC 4+ Black Quick charger,
Description
Charge 3-in-1
Verbatim's 70W Mini-GaN charger combines two USB-C® and one USB-A-connection in a compact, pocket-sized design. The USB-C ports support PD 3.0 (Power Delivery) at 70 W, while the USB-A port supports QC 3.0. Ideal for the office, at home or while traveling, in order to provide power to your tablet, Smartphone, gaming devices and more.
With its foldable US contacts and replaceable EU and UK plugs, it is the ultimate travel companion.
Advanced GaN technology
Gallium Nitride (GaN) technology provides powerful, fast and efficient charging and produces less heat. GaN chargers are smaller and lighter than conventional silicon-based chargers, WAS them ultra-portable and Ideal makes for journeys.
Verbatim mini-GaN chargers have an advanced chipset that enables an even more compact design than conventional GaN chargers without losing performance. This innovative technology not only reduces the size of the charger but also minimizes the heat generation, enabling safe and efficient charging in a portable form factor.
Safe and reliable
The Mini-GaN charger is made from high quality, flame resistant materials and has four safety systems, including over-current protection, over-voltage protection, short-circuit protection and over-temperature protection, in order to ensure your safety while charging.
This text is machine translated.
Scope of delivery
- Verbatim mini fan wall charger 70W 3 port
- 1 x UK connector
- 1 x EU plugs
- Quick start guide












