
Verbatim INTERFERENCE 'N GO 2 TB silver
Highlights & Details
- 2 TB storage capacity
- USB 3.0 SuperSpeed data transfer
- Easy transfer of documents and data between home and the office.
- Reliable protection and storage of all files from your PC or your laptop/notebook.
- USB plug & play (additional power supply not required)
- Elegant and slim design, which harmonizes perfectly with your workplace and enables a simple transport.
- Nero BackItUp Essentials for creating your own backups of your PC/notebook hard drive on your portable hard drive
- Quick start guide, expressed in 27 languages
Technical specifications
- Product type
2.5" external hard drive
- Series
Store 'n' Go
- Memory capacity
2 TB
- Interfaces
USB A (USB 3.2 1st gen)
- Factory colour
Silver
- Formatted according to
MacOS
Windows
- Software included
Nero BackItUp Essentials Software
Green Button software to save energy
Formatting software
Eraser software.
- Width
119 mm
- Height
81 mm
- Depth
14.5 mm
- Weight
175 g
- Dim
(W x H x D) 119 x 81 x 14.5 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1379352 Verbatim Store 'n' Go 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Silver 53198
Information
Information 1379352 Verbatim Store 'n' Go 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Silver 53198
Description
The super beautiful design of this hard disk blends perfectly with your modern work place, as a perfect complement to your notebook.
The external hard-disk Store n Go is fed by USB 3.0-Bus, and backward compatible with USB 2.0-connections at PCs or notebooks. The power supply for the operation of this external hard disc is supplied directly via the USB port and is immediately ready for use.
External Store 'n' Go-Festplatten have a FAT32 formatting, so that they can be used on Windows and Mac. A Reformat to NTFS for the storing of large files (on the PC) is of course also possible.
For additional security of your PC or laptop, the provided Nero BackItUp Essentials" software, which supports you during a backup copy. With "BackItUp Essentials", you can at any time all your files, folders and drives back up or for additional security, automatic backups at a particular point in time.
"Nero BackItUp Essentials software is with Windows 7, Windows XP, Windows Vista or Windows 8 compatible (not compatible with Mac OS).
Also included in the delivery scope of the external Store 'n' Go hard disk from Verbatim is the power-saving software Green Button. The software allows you, when not in use an external hard drive, this completely off. This enhances efficiency and saves power.
This text is machine translated.
Scope of delivery
- Store 'n' Go Portable Hard Drive USB 3.0
- USB 3.0 cable
- Quick guide
- User Guide (included on the hard drive)
- Nero BackItUp Essentials software (included on the hard drive)
- Green Button software for saving energy (included on the hard drive)
- Formatting software (included on the hard drive)
- Eraser software (included on the hard drive).
System requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 10
- MAC OS X 10.4
- Linux Kernel 2.6









