
Verbatim Store 'n' Go Fingerprint Secure 2TB USB 3.1 Gen1
Highlights & Details
- 2 TB storage capacity
- Portable USB-CTM hard disk with built-in fingerprint scanner to prevent unauthorized access to your data
- Access by authorized users via the fingerprint
- 100% 256-bit AES hardware encryption
- Up to 8 authorized users and one administrator (with password)
- You can store and carry sensitive data while protecting yourself from loss or hacking
- Supports USB SuperSpeed (5 GBit/s)
- USB-C-TM to USB-A cable and USB-CTM adapter
- Nero Backup software included
- This text is machine translated.
Technical specifications
- Product type
2.5" external hard drive
- Series
Store 'n' Go Fingerprint Secure
- Memory capacity
2 TB
- Interfaces
USB A (USB 3.2 1st gen)
- Factory colour
Black
- Formatted according to
MacOS
Windows
- Storage media features
Fingerprint scanner
256-bit AES encryption
- Encryption
Yes
- Width
81 mm
- Height
16.5 mm
- Depth
126 mm
- Weight
156 g
- Dim
(W x H x D) 81 x 16.5 x 126 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2135456 Verbatim Store 'n' Go Fingerprint Secure 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 53651
User & Safety Instructions
User & Safety Instructions 2135456 Verbatim Store 'n' Go Fingerprint Secure 2 TB 2.5" external hard drive USB A (USB 3.2 1st gen) Black 53651
Description
Extremely secure encryption
256-bit AES hardware encryption seamlessly encrypts all data on the drive in real time. The drive meets the requirements of the GDPR because 100% of the drive is securely encrypted. Integrated fingerprint recognition allows access for up to eight authorized users; administrators can also access the device with a password. The hard disk does not store passwords on the computer or on the volatile memory of the system and is therefore much more secure than software encryption.
User friendly
The easy-to-use software allows up to eight users to log in and save their fingerprints. Once assigned, these users can lock and unlock the device only with their stored fingerprint. Simply connect the fingerprint protection to your PC and place your finger lightly on the sensor. When the fingerprint is detected, the hard disk unlocks and a green LED on the device lights up. You can also access the hard disk with an administrator password.
Comprehensive connectivity options
The USB 3.1 GEN 1 hard disk interface with a USB-C port provides extremely high data transfer speeds* and is compatible with both PC and Mac operating systems. The package includes a USB-C to USB-A cable and a USB-C adapter for connecting to different devices. It can also be connected to TVs after a fingerprint has been saved – a feature that is not possible with regularly encrypted hard drives.
Back-up Software
For even more security, Nero Backup software helps you back up all your files, folders and drives from your laptop, PC or other device. This also allows you to set up automatic backups and schedule them to run on a regular basis! The Nero Backup software is compatible with Windows Vista, Windows 7, Windows 8 and Windows 10 (not compatible with Mac OS).
This text is machine translated.
Scope of delivery
- Verbatim Fingerprint Secure hard disk
- Nero Backup software
- USB-C-TM to USB-A cable (including USB-CTM adapter)
- Quick start guide
- User manual (already on the hard disk).
Hints
System requirements
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS 9.1, 9.2, 10.1.5, 10.2, 10.3.








