
Verbatim Store 'n' Go Secure Portable 2TB USB 3.1 Code Access
Highlights & Details
- 2 TB storage capacity
- Supports the AES 256-bit hardware encryption - all data on the hard disk are encrypted seamlessly and in real time.
- Integrated keypad for numeric password (up to 12 numbers)
- Can be used with televisions (function not with the traditional way encrypted hard disks possible)
- USB 3.1 Gen 1 (also with USB3.0/2.0 compatible)
- LED indicators for power/encryption status
- Stores no password on your computer or in the volatile memory of the system and is therefore much more secure than a software encryption
- With PC and Mac compatible
- Combined aluminum/plastic casing
- This text is machine translated.
Technical specifications
- Product type
2.5" external hard drive
- Series
Store 'n' Go Secure Portable
- Memory capacity
2 TB
- Interfaces
USB A (USB 3.1 1st gen)
- Factory colour
Black
- Formatted according to
MacOS
Windows
- Storage media features
Hardware encryption
Keypad for code
- Width
76 mm
- Height
11 mm
- Depth
123 mm
- Weight
283
- Dim
(W x H x D) 76 x 11 x 123 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1883322 Verbatim Store 'n' Go Secure Portable 2 TB 2.5" external hard drive USB A (USB 3.1 1st gen) Black 53403
Information
Information 1883322 Verbatim Store 'n' Go Secure Portable 2 TB 2.5" external hard drive USB A (USB 3.1 1st gen) Black 53403
Description
The AES 256-bit hardware encryption protects all data on the drive seamlessly and in real time. The built-in keyboard is used the numerical code input. The hard disk stores passwords on the computer or on the volatile memory of the system and is therefore much more secure than a software encryption. If you are in the wrong hands, the hard disk is locked and must be reformatted after 20 failed password entry.
The hard disk interface USB 3.1 Gen 1 with a USB type-C-connection provides for extremely high data transfer speeds* and is compatible with both PC-as well as with Mac operating systems. The delivery includes a USB-C to USB-A cable as well as a USB-A to C-USB adapter for connection to different devices included. You can in addition to the TV-devices can be connected, a function, with regular encrypted hard drives is not possible.
For additional security, the provided Nero backup software, with all the files, folders and drives of your laptop or your PC at any time. You can even be a time and a day for a regular automatic backup set! The Nero backup software is compatible with Windows Vista, Windows 7, Windows 8 and Windows 10 (not with Mac OS).
This text is machine translated.
Scope of delivery
- Store 'n' Go secure portable hard disk with numerical code access
- USB-C ON A USB-cable (including USB-A on USB-C adapter)
- Nero Backup Software (not compatible with Mac OS)
- Quick start guide.
System requirements
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS X 10.4 or later




