
Verbatim Store 'n' Go-SSD 256 GB USB 3.1 Code Access
Highlights & Details
- 256 GB storage capacity
- Supports the AES 256-bit hardware encryption - all data on the hard disk are encrypted seamlessly and in real time.
- Integrated keypad for numeric password (up to 12 numbers)
- SSDs use for higher speeds, improved performance and increased reliability flash memory
- Can be used with televisions (function not with the traditional way encrypted hard disks possible)
- USB 3.1 Gen 1 (also with USB3.0/2.0 compatible)
- LED indicators for power/encryption status
- Stores no password on your computer or in the volatile memory of the system and is therefore much more secure than a software encryption with PC and Mac compatible
- Combined aluminum/plastic casing
Technical specifications
- Product type
External SSD hard drive
- Series
Store 'n' Go Secure Portable SSD
- Interfaces
USB A (USB 3.2 2nd gen)
- Memory capacity
256 GB
- Factory colour
Black
- Storage media features
Hardware encryption
Keypad for code
- Width
50 mm
- Height
13 mm
- Depth
90 mm
- Weight
116 g
- Formatted according to
MacOS
Windows
- Dim
(W x H x D) 50 x 13 x 90 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1646348 Verbatim Store 'n' Go Secure Portable SSD 256 GB External SSD hard drive USB A (USB 3.2 2nd gen) Black 53402
User & Safety Instructions 1646348 Verbatim Store 'n' Go Secure Portable SSD 256 GB External SSD hard drive USB A (USB 3.2 2nd gen) Black 53402
Description
The AES 256-bit hardware encryption protects all data on the drive seamlessly and in real time. The built-in keyboard is used the numerical code input. The hard disk stores passwords on the computer or on the volatile memory of the system and is therefore much more secure than a software encryption. If you are in the wrong hands, the hard disk is locked and must be reformatted after 20 failed password entry.
This secure 'n' Go-SSD with keypad access uses Flash memory for higher speeds as well as improved performance compared to hard drives. SSDs does not contain moving parts, what you reliable, completely noiseless and energy-saving!
The hard disk interface USB 3.1 Gen 1 with a USB type-C-connection provides for extremely high data transfer speeds* and is compatible with both PC-as well as with Mac operating systems. The delivery includes a USB-C to USB-A cable as well as a USB-A to C-USB adapter for connection to different devices included. You can in addition to the TV-devices can be connected, a function, with regular encrypted hard drives is not possible.
For additional security, the provided Nero backup software, with all the files, folders and drives of your laptop or your PC at any time. You can even be a time and a day for a regular automatic backup set! The Nero backup software is compatible with Windows Vista, Windows 7, Windows 8 and Windows 10 (not with Mac OS).
This text is machine translated.
Scope of delivery
- Portable, Secure Store 'n' Go-SSD with keypad access
- USB-C ON A USB-cable (including USB-A on USB-C adapter)
- Nero Backup Software (not compatible with Mac OS)
- Quick start guide.
System requirements
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS X 10.4 or later





