
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Only 1 Piece(s) available
Verbatim USB Stick Store 'n' Go dual drive 64 GB USB 3.0 and USB type-C
Highlights & Details
- 64 GB storage capacity
- Quickly and easily share files between a C-USB-enabled mobile device or laptop and other PCs replace
- Access to the stored files directly from your smartphone or tablet - no transfer to the device is necessary
- Save files directly via USB - no WLAN necessary
- USB 3.0 connection * (also backward compatible with USB 2.0 devices)
- Practical band protects the cap on USB stick
- This text is machine translated.
Technical specifications
- Product type
USB smartphone/tablet extra memory
- Memory capacity
64 GB
- Interfaces
USB A (USB 3.2 1st gen)
USB C®
- Compatible with
USB OTG
- Factory colour
Multicolour
- Weight
3.6 g
- Width
19 mm
- Height
7 mm
- Depth
34 mm
- Dim
(W x H x D) 19 x 7 x 34 mm
- Cable design
Round
- Version
Cable
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1601046 Verbatim Store´n´Go Dual Drive USB smartphone/tablet extra memory Multicolour 64 GB USB A (USB 3.2 1st gen), USB C®
Information
Information 1601046 Verbatim Store´n´Go Dual Drive USB smartphone/tablet extra memory Multicolour 64 GB USB A (USB 3.2 1st gen), USB C®
Description
Files quickly and easily between your USB-C-enabled mobile device or laptop and other PCs transfer - with the Store 'n' Go Dual-USB-Stick for C-USB devices from Verbatim - no Wi-fi or wireless connection is required.
Immediately more storage capacity for a smartphone or tablet with a USB type C-plug connection, so that more space for photos, videos or apps stands ready. To secure the files on your PC, just the flash drive into the corresponding socket (USB-A or USB-C) on your PC plug-in and the transfer files.
A simple change in the settings on the mobile device also enables the recording of videos and photos or music directly on the USB stick - completely without transfer.
This text is machine translated.
Immediately more storage capacity for a smartphone or tablet with a USB type C-plug connection, so that more space for photos, videos or apps stands ready. To secure the files on your PC, just the flash drive into the corresponding socket (USB-A or USB-C) on your PC plug-in and the transfer files.
A simple change in the settings on the mobile device also enables the recording of videos and photos or music directly on the USB stick - completely without transfer.
This text is machine translated.
Scope of delivery
- USB stick
System requirements
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Mac OS X 10.4 or later
- Linux Kernel 2.4.0 or later.
- Android 4.0 or higher


