
Highlights & Details
Verbatim UTA-05 GaN III USB charger
- World-to-World travel adapter with GaN III technology
- Plug formats EU, UK (Commonwealth), USA/Japan, OFF (for use in over 180 countries)
- Supports the simultaneous charging of five devices
- Safety cover to protect against inserting foreign bodies into the socket
- Flame-retardant polycarbonate material
- Certified fuse 10 A (BS 1362-Compliant) plus replacement fuse
- LED status indicator
- Travel case included
- Compact design with stylish, diamond-shaped surface
Technical specifications
- Power rating: 100–250 V~ 10 A max., 2500 W max.
- Output mode of the individual connections:
- USB-C1/-C2 PD 3.0 AND QC 4+ (SUPPORTS PPS): 3.3–11 V ⎓ 5 A, 5.0 V ⎓ 12.0 A, 9.0 V ⎓ 3.0 A, 3.0 V ⎓ 3.0 A, 15.0 V ⎓ 3.0 A, 20.0 V ⎓ 3.25 A, EACH 65.0 W MAX.
- USB-A1 QC 3.0: 4.5 V ⎓ 5.0 A, 5.0 V ⎓ 4.5 A, 5.0 V ⎓ 3.0 A, 9.0 V ⎓ 3.0 A, 12.0 V ⎓ 3.0 A, 20.0 V ⎓ 3.0 A EACH 60.0 W MAX.
- USB-A2 5.0 V ⎓ 1.0 A 5.0 W MAX.
- Output mode of the two ports:USB-C1 and -C2
- USB-C1 5.0 V ⎓ 3.0 A, 9.0 V ⎓ 2.22 A, 12.0 V ⎓ 1.67 A 20.0 W MAX.
- USB-C2: 5.0 V ⎓ 3.0 A, 9.0 V ⎓ 3.0 A, 12.0 V ⎓ 3.0A, 15.0 V ⎓ 3.0 A, 20.0 V ⎓ 2.25 A 45.0 W MAX.
- USB-C1 AND USB-A1
- USB-C1 AND USB-A1 5.0 V ⎓ 3.0 A 15.0 W
- USB-C1 AND USB-A2
- USB-C1 5.0 V ⎓ 3.0 A, 9.0 V ⎓ 3.0 A, 15.0 V ⎓ 3.0 A, 20.0 V ⎓ 3.25 A 65.0 W
- USB-A2 5.0 V ⎓ 1.0 A 5.0 W
- USB-C2 AND USB-A1
- USB-C2: 5.0 V ⎓ 3.0 A, 9.0 V ⎓ 3.0 A, 12.0 V ⎓ 3.0 A, 15.0 V ⎓ 3.0 A, 20.0 V ⎓ 2.25 A 45.0 W
- USB-A1 5.0 V ⎓ 3.0 A, 9.0 V ⎓ 2.0 A 18.0 W
- USB-C2 AND USB-A2
- USB-C2 5.0 V ⎓ 3.0 A, 9.0 V ⎓ 3.0 A, 15.0 V ⎓ 3.0 A, 20.0 V ⎓ 3.25 A 65.0 W
- USB-A2 5.0 V ⎓ 1.0 A 5.0 W
- USB-A1 AND USB-A2
- USB-A1 5.0 V ⎓ 3.0 A, 9.0 V ⎓ 3.0 A, 15.0 V ⎓ 3.0 A, 20.0 V ⎓ 3.0 A 60.0 W
- USB-A2 5.0 V ⎓ 1.0 A 5.0 W
- Power of ports in common mode:USB-C1 and -C2 and -A1
- USB-C1 AND USB-A1 5.0 V ⎓ 3.0 A 15.0 W
- USB-C2: 5.0 V ⎓ 3.0 A, 9.0 V ⎓ 3.0 A, 12.0 V ⎓ 3.0 A, 15.0 V ⎓ 3.0 A, 20.0 V ⎓ 2.25 A 45.0 W
- USB-C1 and -C2 and -A2
- USB-C1 5.0 V ⎓ 3.0 A, 9.0 V ⎓ 2.22 A, 12.0 V ⎓ 1.67 A 20.0 W MAX.
- USB-C2: 5.0 V ⎓ 3.0 A, 9.0 V ⎓ 3.0 A, 12.0 V ⎓ 3.0A, 15.0 V ⎓ 3.0 A, 20.0 V ⎓ 2.25 A 45.0 W MAX.
- USB-A2 5.0 V ⎓ 1.0 A 5.0 W MAX.
- USB-C1 and -A1 and -A2
- USB-C1 AND -A1 5.0 V ⎓ 3.0 A 15.0 W
- USB-A2 5.0 V ⎓ 1.0 A 5.0 W
- USB-C2 and -A1 and -A2
- USB-C2: 5.0 V ⎓ 3.0 A, 9.0 V ⎓ 3.0 A, 12.0 V ⎓ 3.0 A, 15.0 V ⎓ 3.0 A, 20.0 V ⎓ 2.25 A 45.0 W
- USB-A1 5.0 V ⎓ 3.0 A, 9.0 V ⎓ 2.0 A 18.0 W
- USB-A2 5.0 V ⎓ 1.0 A 5.0 W
- USB-C1 and -C2 and -A1 and -A2
- USB-C1 UND -A1:5.0 V ⎓ 3.0 A 15.0 W MAX.
- USB-C2: 5.0 V ⎓ 3.0 A, 9.0 V ⎓ 3.0 A, 12.0 V ⎓ 3.0A, 15.0 V ⎓ 3.0 A, 20.0 V ⎓ 2.25 A 45.0 W MAX.
- USB-A2 5.0 V ⎓ 1.0 A 5.0 W MAX.
- Output power DC 65.0 W max.
- Operating temperature 0 - 35 °C.
- SUPPORTS PD 3.0, QC 4+, FCP, SCP, AFC, PPS, BC1-2 and more
- Dimensions: 78 mm x 55 mm x 54 mm
- Product weight 177 g
- Product type
USB charger
65 W
- Inputs
Europlug
UK plug
USA plug
- No. of outputs
4 x
- Outputs
2x USB-A
2x USB-C®
- Type
UTA-05 GaN III
- Suitable for
Smartphone
Tablet
- PSU features
GaN
- Weight
177 g
- Factory colour
Black
Grey
- Charging method
Power Delivery
Power Delivery 3.0
QC 4+
Fast Charge
SuperCharge
Adaptive Fast Charge
PPS
- Wireless charging
No
- Operating voltage
100 V–250 V, 50/60 Hz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3411895 Verbatim UTA-05 GaN III USB charger 65 W 2x USB-A, 2x USB-C® Power Delivery, Power Delivery 3.0, QC 4+, Fast Charge, Sup
Description
Worldwide adjustable travel adapter
The Verbatim GaN III universal travel adapter can be used in over 180 countries – take it with you everywhere and you will never run out of power. This World-to-World multiple plug allows you to connect and recharge energy-consuming devices such as laptops or smartphones, Bluetooth speakers, tablets, power banks, etc. from anywhere in the world with any power supply. The three most common international connectors – Euro, UK and US – are revealed simply by pushing the side controls and the connectors for Australia or China are available by simply turning the poles around.
The Verbatim travel adapter uses the latest GaN technology. GaN is a semiconductor material capable of handling high voltage and high frequency applications. The use of this technology makes smaller, lighter and more efficient devices possible than is the case with conventional silicon-based products.
Super fast 5-in-1 charging
The compact and powerful GaN III Universal Travel Adapter allows you to charge five devices simultaneously via the AC outlet and two USB-C and two USB-A ports.
Three of the four USB connections charge at super fast speed. The two USB-C ports support Power Delivery 3.0 (supports PPS) and Quick Charge 4+ output, each up to 65 W and one USB-A port supports Quick Charge 3.0 output, up to 60 W. The regular output power of the other USB-A output is up to 5 W.
Stylish, compact and safe
The attractive 3D design in black consists of high-quality, fire-resistant polycarbonate. The adapter is CE, UKCA, FCC and ROHS certified.
It is equipped with safety covers for child safety, which can only be opened with a force of more than 75 N (7.5 kg) per opening as well as with a fuse according to BS 1362 (including a spare fuse). So you can be unconcerned, wherever your way may lead you.
This text is machine translated.
Features
- Three extremely fast USB charging ports and a regular USB port:
- - 2 x USB-C Power delivery 3.0 (supports PPS) and Quick Charge 4+ output: Each up to 65 W.
- - 1 x USB-A Quick Charge 3.0 output: Up to 60 W.
- - 1 x USB-A output: Up to 5 W
Scope of delivery
- Verbatim UTA-05 GaN III universal travel adapter with 2 x USB-C PD 65 W and QC 4+/2 x USB-A
- Quick guide
- Travel case
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































