
Verbatim SSD VX 500 120 GB USB type-C Gen. 2
Highlights & Details
- 120 GB storage capacity
- USB 3.1 Gen 2 interface
- With up to 500 MB/s read and 440 MB/s write speed
- Slim Space gray aluminum design
- This text is machine translated.
Technical specifications
- Product type
External SSD hard drive
- Series
Vx500
- Interfaces
USB A (USB 3.2 2nd gen)
- Memory capacity
120 GB
- Reading
500 MBps
- Writing
440 MBps
- Factory colour
Spaceship grey
- Width
29 mm
- Height
9 mm
- Depth
92 mm
- Weight
29 g
- Formatted according to
MacOS
Windows
- Dim
(W x H x D) 29 x 9 x 92 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1661146 Verbatim Vx500 120 GB External SSD hard drive USB A (USB 3.2 2nd gen) Spaceship grey 47441
User & Safety Instructions
User & Safety Instructions 1661146 Verbatim Vx500 120 GB External SSD hard drive USB A (USB 3.2 2nd gen) Spaceship grey 47441
Information
Information 1661146 Verbatim Vx500 120 GB External SSD hard drive USB A (USB 3.2 2nd gen) Spaceship grey 47441
Information 1661146 Verbatim Vx500 120 GB External SSD hard drive USB A (USB 3.2 2nd gen) Spaceship grey 47441
Description
Verbatim has the unmatched power-optimized VX 500 external SSD with high-speed flash memory and a USB 3.1. Gen 2 controller on the market.
Keep control over your data
The Store, move and secure large amounts of data can be time-consuming and exhausting. With transfer speeds of up to 500 MB/s * can even videos with high resolution in seconds are moved. Thanks to the optimized performance of the VX500, you can even run virtual machines on your computer.
Simple, slim design
The space gray aluminum material and a weight of just 29 grams gives an external VX500 SSD a sleek and sophisticated appearance. Despite its small physical size is extensive space available: it is available with capacities of up to 480 GB and thus represents the perfect accessory for the limited internal memory of ultra-books.
Well connected
Included in the scope of delivery of the VX 500 is a USB-A and a USB-cable included to you directly with a number of different devices such as PCs, TVs and one of the most modern mobile devices.
This text is machine translated.
Scope of delivery
- Vx 500 External SSD drive
- USB-C cable
- A USB-cable
- Nero Backup Software (not compatible with Mac OS)
- Quick guide.
System requirements
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS X 10.4 or later







