
Number
Total (€ 105.03 / piece)
€
Only 5 Piece(s) available
Technical specifications
- Functions
41
- Length
9.1 cm
- Weight
200 g
- Factory colour
Red (transparent)
- Height
2.8 cm
- Width
2.7 cm
- Material
Stainless steel
- Material (details)
Stainless steel
- Length (closed)
9.1 cm
- Length (open)
16.1 cm
- Product type
Swiss army knife
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 418548 Victorinox CyberTool 41 1.7775.T Swiss army knife No. of functions 41 Red (transparent)
Description
With the CYBER TOOL 41 you also have in the depths of PCs and electronic equipment always the right tool to hand. In the transparent techno look and with many revolutionary functions - in addition to classic pocket knife qualities.
This text is machine translated.
This text is machine translated.
Features
- Large blade
- small blade
- Can opener with
- -small screwdriver
- Corkscrew Piercing-Boring-Sewing awl
- Wood saw
- Screwdriver 2.5mm
- Wooden chisel/scraper
- Ring, inox
- Toothpick
- Tweezers
- Mini screwdriver
- Pin, stainless steel
- Multi-purpose hook (parcel carrier)
- Combination pliers with
- sleeve presser
- wire cutter
- bit holder
- Bottle opener with
- screwdriver
- wire stripper
- Scissors
- Bit key with
- 5 mm hexagon socket for the D-SUB plug connector
- -4 mm hexagon socket for bits
- -bit Phillips 0
- -bit Phillips 1
- -Bit slotted screws 4 mm
- -bit Phillips 2
- -Bit hex 4 mm
- -bit 6-round 8
- -bit 6-round 10
- -bit six-round 15
- ball-point pen with
- -also to the DIP switch
- Nähähle with needle eye
- Metal saw with
- -Metal file
- nail file
- nail cleaner.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 160.05*
What kind of Multitool Pocket Knives are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































