There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Charge controller
12 V
24 V
48 V
3440 Wp
-30 °C to +60 °C
60 A
MPPT
(W x H x D) 250 x 185 x 95 mm
3 kg
250 mm
185 mm
95 mm
yes
Datasheet 1924542 Victron Energy BlueSolar MPPT 150/60-tr 12V 24V 48V 60A Charge controller MPPT 12 V, 24 V, 48 V 60 A
User & Safety Instructions 1924542 Victron Energy BlueSolar MPPT 150/60-tr 12V 24V 48V 60A Charge controller MPPT 12 V, 24 V, 48 V 60 A