The DC-DC converter Buck-Boost is a DC-DC converter for charging a 12V/24V service battery in vehicles with an intelligent generator. Since these alternators (driven by the on-board electronics of the Euro 5 and 6 motors) do not always output the correct charging current, a DC-DC converter is decisive for the correct charging of the service battery.DC-DC converter for charging a 12V or 24V battery in vehicles with an intelligent alternating current generator (regenerative braking, Euro 5 and Euro 6 motors)The DC-DC converter Buck-Boost is a DC-DC converter for charging a 12V or 24V battery in vehicles with an intelligent alternating current generator. The converter charges the additional battery with a preset charging voltage, whereby high voltages (e.g. Mercedes: 15.4V) or low voltages.System for detection when "engine running"A deep discharge of the vehicle's starter battery is prevented by an integrated system that detects when the "engine is running". Instead of this detection system, the converter can also be activated by a programmable input (D+, CANbus or (+)15 connection).Fully programmableThe converter can be fully programd using a simple and user-friendly PC application. (A USB type A connector to USB type B connector cable is required)A product for 12V, 24V and 12/24V systemsThe converter can be programd in such a way that it charges a 12V or a 24V additional battery either via a 12V or a 24V alternating current generator or a starter battery.Charging current and input current limitationThe output current is determined by the following factors:- The setting of the maximum charging current.- The setting of the maximum input current.- Limiting the maximum operating temperature of the converterStatus displays input (LED)Green: Converter is onYellow: Input voltage below threshold, converter offRed: Overtemperature, converter offBlue, flashes quickly: Motor running, converter switches on after set delayBlue, flashes slowly: Undervoltage at the input, converter offOutput status display (LED)Green: Converter off, battery voltage normalYellow: Converter off, battery voltage lowRed: Converter off, battery empty or not connectedPurple: Converter on
This text is machine translated.