There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Converter
12.2 V
360 W
6.3 mm blade terminal
Type C CEE 7/16 plug 6.8 mm
85 %
Yes
1400 g
Fan
132 mm
82 mm
190 mm
Orion 24/12-30A Isoliert
Remote operation
88 %
35 V
20 V
-20 °C
45 A
30 A
12.2 V
yes
Datasheet 2497125 Victron Energy Converter Orion 24/12-30A Isoliert 360 W - 12.2 V Remote operation
User & Safety Instructions 2497125 Victron Energy Converter Orion 24/12-30A Isoliert 360 W - 12.2 V Remote operation