
Highlights & Details
DC/DC Converters
- Remote-controlled on/off switching
- Adjustable output voltage
- Short-circuit-proof and can be connected in parallel
Technical specifications
- Adjustable output voltage range 10 - 15 V
- Temperature range -20 to +55 °C
- Cable cross-section 16 mm² AWG6
- Input voltage
8 - 17 V
- Product type
Converter
- Output voltage
12.2 V
220 W
- Input voltage
12 V
- Inputs
Screw terminals
- Output
Screw terminal
- Nominal load efficiency
87 %
- Permanent current
18 A
- Remote control
Yes
- Weight
1300 g
- Width
186 mm
- Height
130 mm
- Depth
70 mm
- Type
Orion-Tr 12/12-18A
- Features
Remote operation
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2497181 Victron Energy Converter Orion-Tr 12/12-18A 220 W 12 V - 12.2 V Remote operation
User & Safety Instructions
User & Safety Instructions 2497181 Victron Energy Converter Orion-Tr 12/12-18A 220 W 12 V - 12.2 V Remote operation
Description
Remote-controlled on/off switching
The remote-controlled on/off switching makes a high-current switch at the input cabling superfluous. The remote-controlled on/off connection can be controlled with a power-saving switch or by the motor's run/stop switch (see manual).
Adjustable output voltage
Can also be used as a battery charger, for example for charging a 12 volt starter or additional battery in an otherwise 24 V system.
All models are short circuit proof and can be connected in parallel to increase the output current. An unlimited number of devices can be connected in parallel.
IP43 protective
If the device is installed with the screw terminals facing downwards.
This text is machine translated.
Scope of delivery
- Orion TR
- User manual.











