
Highlights & Details
DC/DC Converters
- Remote-controlled on/off switching
- Adjustable output voltage
- Short-circuit-proof and can be connected in parallel
Technical specifications
- Adjustable output voltage range 20 - 30 V.
- Temperature range -20 to +55 °C
- Cable cross-section 16 mm² AWG6
- Input voltage
10 - 17 V
- Product type
Converter
- Output voltage
24.2 V
360 W
- Input voltage
12 V
- Inputs
Screw terminals
- Output
Screw terminal
- Nominal load efficiency
88 %
- Permanent current
15 A
- Remote control
Yes
- Weight
1600 g
- Width
186 mm
- Height
130 mm
- Depth
70 mm
- Type
Orion-Tr 12/24-15A
- Features
Remote operation
- Factory colour
Blue
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2497156 Victron Energy Converter Orion-Tr 12/24-15A 360 W 12 V - 24.2 V Remote operation
User & Safety Instructions
User & Safety Instructions 2497156 Victron Energy Converter Orion-Tr 12/24-15A 360 W 12 V - 24.2 V Remote operation
Description
Remote-controlled on/off switching
The remote-controlled on/off switching makes a high-current switch at the input cabling superfluous. The remote-controlled on/off connection can be controlled with a power-saving switch or by the motor's run/stop switch (see manual).
Adjustable output voltage
Can also be used as a battery charger, for example for charging a 12 volt starter or additional battery in an otherwise 24 V system.
All models are short circuit proof and can be connected in parallel to increase the output current. An unlimited number of devices can be connected in parallel.
IP43 protective
If the device is installed with the screw terminals facing downwards.
This text is machine translated.
Scope of delivery
- Orion TR
- User manual.











