There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
18-35 V
Converter
12.2 V
240 W
24 V
Screw terminals
Screw terminal
88 %
1300 g
186 mm
130 mm
130 mm
70 mm
Orion-Tr 24/12-20A
Remote operation
35 V
16 V
15 V
10 V
yes
Datasheet 1924494 Victron Energy Converter Orion-Tr 24/12-20A 240 W 24 V - 12.2 V Remote operation
User & Safety Instructions 1924494 Victron Energy Converter Orion-Tr 24/12-20A 240 W 24 V - 12.2 V Remote operation