There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
20 - 35 V
Converter
48.2 V
400 W
24 V
Screw terminals
Screw terminal
89 %
8.5 A
Yes
1600 g
186 mm
130 mm
70 mm
70 mm
Orion-Tr 24/48-8,5A
Remote operation
89 %
35 V
20 V
-20 °C
15 A
8.5 A
48.2 V
yes
Datasheet 2497171 Victron Energy Converter Orion-Tr 24/48-8,5A 400 W 24 V - 48.2 V Remote operation
User & Safety Instructions 2497171 Victron Energy Converter Orion-Tr 24/48-8,5A 400 W 24 V - 48.2 V Remote operation