There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
32 - 70 V
Converter
48.2 V
280 W
48 V
Screw terminals
Screw terminal
89 %
6 A
Yes
1300 g
186 mm
130 mm
186 mm
70 mm
Orion-Tr 48/48-6A
Remote operation
70 V
32 V
60 V
40 V
yes
Datasheet 2497175 Victron Energy Converter Orion-Tr 48/48-6A 280 W 48 V - 48.2 V Remote operation
User & Safety Instructions 2497175 Victron Energy Converter Orion-Tr 48/48-6A 280 W 48 V - 48.2 V Remote operation