Suitable for Bluetooth smart
Monitoring, changing the settings and updating the charger with new software functions available can be done with any Bluetooth-enabled smartphone, tablet or other device.
Fully programmable
Battery charging algorithm (configurable) or fixed output. Intelligent generator compatibility: Motor run detection.
Adaptive 3-stage charging algorithm: Constant current – constant voltage – maintenance
For lead-acid batteries, it is important that the recording time is kept short when flat discharges are made to avoid overcharging of the battery. After a deep discharge, the constant voltage duration is automatically extended to ensure that the battery is fully charged. The recording time for lithium batteries is fixed, by default 2 hours. Alternatively, a fixed output voltage can be selected.
Suitable for use in vehicles with intelligent alternators (Euro 5 and Euro 6 engines)
The built-in motor shutdown detection stops the converter if the motor is not running. This prevents unintentional discharge of the starter battery (see manual for details).
Remote on/off switch
A remote-controlled on/off switch or a relay contact can be connected to the two-pole plug. Alternatively, connection H (right) of the two-pole plug can be switched to a positive battery terminal or connection L (left) of the two-pole plug to the negative battery terminal (or, for example, to the body of a vehicle). All models are short circuit proof and can be connected in parallel to increase the output current. An unlimited number of devices can be connected in parallel.
Over heating protection
At high ambient temperatures, the output current is reduced.
IP43 protection rating
If the screw terminals are installed on the device facing downwards.
This text is machine translated.