There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Relay
Cyrix-i 24/48V 400A
Black
24 V
48 V
72 V DC
400 A
+ LED
102 mm
110 mm
78 mm
(L x W x H) 102 x 110 x 78 mm
1 pc(s)
900 g
yes
Datasheet 3059034 Victron Energy Cyrix-i 24/48V 400A Relay Nominal voltage: 24 V, 48 V Switching current (max.): 400 A 1 pc(s)
Datasheet 3059034 Victron Energy Cyrix-i 24/48V 400A Relay Nominal voltage: 24 V, 48 V Switching current (max.): 400 A 1 pc(s)
User & Safety Instructions 3059034 Victron Energy Cyrix-i 24/48V 400A Relay Nominal voltage: 24 V, 48 V Switching current (max.): 400 A 1 pc(s)