There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
38, 66 V
Grid-tie inverter
Sine wave
230 V AC
3000 W
48 V DC
Cable
open ends
95 %
50 Hz
18 kg
Fan
258 mm
362 mm
25.8 mm
218 mm
6000 W
16 W
MultiPlus 48/3000/35-16 230
Built-in charge controller
Pin contact
yes
Datasheet 1666867 Victron Energy Grid-tie inverter MultiPlus 48/3000/35-16 230 3000 W 48 V DC - 230 V AC Built-in charge controller
User & Safety Instructions 1666867 Victron Energy Grid-tie inverter MultiPlus 48/3000/35-16 230 3000 W 48 V DC - 230 V AC Built-in charge controller
Information 1666867 Victron Energy Grid-tie inverter MultiPlus 48/3000/35-16 230 3000 W 48 V DC - 230 V AC Built-in charge controller