There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
38, 66 V
Grid-tie inverter
Sine wave
230 V AC
5000 W
48 V DC
Cable
open ends
95 %
50 Hz
30 kg
Fan
328 mm
444 mm
21.8 mm
240 mm
10000 W
25 W
MultiPlus 48/5000/70-100
Built-in charge controller
Pin contact
yes
Datasheet 1666882 Victron Energy Grid-tie inverter MultiPlus 48/5000/70-100 5000 W 48 V DC - 230 V AC Built-in charge controller
User & Safety Instructions 1666882 Victron Energy Grid-tie inverter MultiPlus 48/5000/70-100 5000 W 48 V DC - 230 V AC Built-in charge controller
Information 1666882 Victron Energy Grid-tie inverter MultiPlus 48/5000/70-100 5000 W 48 V DC - 230 V AC Built-in charge controller