
Highlights & Details
Inverter / charger Victron MultiPlus C 12/1200/50-16
- Unique Power Assist function
- Continuous AC current (UPS function)
- Virtually unlimited power thanks to parallel switching
- Remote monitoring and control
Technical specifications
- Inverter (12V)
- Output 230 V ± 2%
- Frequency 50 Hz ± 0.1%
- Input voltage
9.5 - 17 V
- Product type
Grid-tie inverter
- Signal output type
Sine wave
- Output voltage
230 V AC
1200 W
- Input voltage
12 V DC
- Inputs
Cable
- Output
open ends
- Nominal load efficiency
93 %
- Output frequency
50 Hz
- Weight
10 kg
- Cooling method
Fan
- Width
214 mm
- Height
375 mm
- Length
21.4 mm
- Depth
110 mm
- Peak output power
2400 W
- Standby consumption
8 W
- Type
MultiPlus C 12/1200/50-16
- Features
Built-in charge controller
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3402726 Victron Energy Grid-tie inverter MultiPlus C 12/1200/50-16 1200 W 12 V DC - 230 V AC Built-in charge controller
User & Safety Instructions
User & Safety Instructions 3402726 Victron Energy Grid-tie inverter MultiPlus C 12/1200/50-16 1200 W 12 V DC - 230 V AC Built-in charge controller
Description
Extensive and flexible use
As it has an inverter and charger also a very fast 16 A transfer switch, it is an ideal inverter for mobile home, boat or yacht and for the mains-coupled range of the uninterruptible power supply in case of power fluctuations or power failures. Also for use in grid-connected home-consumption systems that only draw electricity from the supplier when the battery power is no longer sufficient or as a UPS solution in which the MultiPlus enters if the power from the network operator suddenly fails and thus ensures an uninterrupted power supply.
This text is machine translated.
Features
- 2 charger outputs
- Parallel connection
- Three-phase operation
- Reliable and durable quality
- Integrated charge regulator
- Adaptive 4-stage charging characteristic
- High efficiency
- Power Assist
- High startup power
- Programmable relay
- Remote on/off switching possible
- Short-circuit-proof
- Temperature control
- Overload protection
- Alarm function
- LED indicator
- Reverse polarity protection
- Remote monitoring and control
- Overcharge protection
- Battery save mode
- Two DC outputs
- Temperature compensation
- Bearing mode
- Robust aluminum housing
Scope of delivery
- Inverter
- Temperature sensor
- User manual.











