
Highlights & Details
Inverter with charge controller multi-PLUS C
- Integrated charge controller and 2 charger outputs
- Parallel connection and three-phase operation possible
- Adaptive 4-stage charging characteristic
- Reliable sing and long-lasting quality
Technical specifications
- Transfer Switch 16A
- AC connection: M8 bolt, screw terminals
- Max. charging current: 70 A
- Additional output 16 A
- Temperature range: -20 to +50 °C
- Protection class: IP21
- Input frequency 45, 65 Hz
- Input voltage
19, 33 V
- Product type
Grid-tie inverter
- Signal output type
Sine wave
- Output voltage
230 V AC
3000 W
- Input voltage
24 V DC
- Inputs
Cable
- Output
open ends
- Nominal load efficiency
94 %
- Output frequency
50 Hz
- Weight
18 kg
- Cooling method
Fan
- Width
258 mm
- Height
362 mm
- Depth
218 mm
- Peak output power
6000 W
- Standby consumption
15 W
- Type
MultiPlus C 24/3000/70-16
- Features
Built-in charge controller
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1666872 Victron Energy Grid-tie inverter MultiPlus C 24/3000/70-16 3000 W 24 V DC - 230 V AC Built-in charge controller
User & Safety Instructions
User & Safety Instructions 1666872 Victron Energy Grid-tie inverter MultiPlus C 24/3000/70-16 3000 W 24 V DC - 230 V AC Built-in charge controller
Information
Information 1666872 Victron Energy Grid-tie inverter MultiPlus C 24/3000/70-16 3000 W 24 V DC - 230 V AC Built-in charge controller
Description
The full backup with a toroidal transformer topology has been tried and tested over the years. The inverter is short circuit proof and from overheating (whether from overload or due to the ambient temperature caused) are protected.
Power Assist performance of generators and country connection support (800 VA/1200 VA)
The load peaks are often only for a limited period of time. In such a case, the multi-PLUS, make sure that a too weak shore power or generator power immediately by energy from the battery compensated. If the load reduces, i.e. be load is switched off, the then existing energy to charge the batteries sufficiently.
Uninterrupted alternating current (UPS function)
In the event of a power failure or when the country or on-board power generator is interrupted, the inverter of the multinationals is automatically switched on and takes over the supply of the attached consumers. The switching happens so fast (less than 20 milliseconds) that a interruption-free operation of computers and other electronic devices is ensured.
Virtually unlimited power by parallel connection
Up to six multinationals can at high power requirements can be connected in parallel. Three phase or gap phase operation is also possible. Please refer to our data sheets which models for parallel operation, three-phase and gap-phase operation.
Three-phase operation
Apart from the parallel port, you can also use three units of the same model for a three-phase output to be configured. That is not enough: up to six sets of three units can be connected in parallel to a huge 75 kW/90 kVA inverter and over 2,000 A charging capacity.
Four-stage adaptive charger and charge two batteries
The main output provides with the help of the advanced adaptive charging software for a powerful charging the battery system. The software accepts the fine tuning of the automatic, three-stage charging process in order to adjust it in the best possible way to the battery condition. Also adds a fourth stage for long periods of time in maintenance mode. Apart from that, the multi-plus a second battery by an independent maintenance charging output for a drive machine or a generator starter battery.
Monitoring and control from a distance.
You can use your multi-Plus and your system / your systems on site (LAN) or anywhere in the world remotely over the internet monitoring and control using the free VRM app and the free VRM portal site. The access can via a phone, tablet, laptop or PC with a wide variety of operating systems. There are innumerable types control options: With the required color control GX or Venus GX, you can, for example, Customize your multi-PLUS or even a geofence for rented vehicles.
This text is machine translated.
Features
- 2 charger outputs
- Parallel connection
- Three-phase operation
- Reliable and durable quality
- Integrated charge regulator
- Adaptive 4-stage charging characteristic
- High efficiency
- Power Assist
- High startup power
- Programmable relay
- Remote on/off switching possible
- Short-circuit-proof
- Temperature control
- Overload protection
- Alarm function
- LED indicator
- Reverse polarity protection
- Remote monitoring and control
- Overcharge protection
- Battery save mode
- Two DC outputs
- Temperature compensation
- Bearing mode
- Robust aluminum housing
Scope of delivery
- Inverter
- Temperature sensor
- User manual.












