Proven reliability
The full backup with a toroidal transformer topology has been tried and tested over the years. The inverter is short circuit proof and from overheating (whether from overload or due to the ambient temperature caused) are protected.
Power Control - Work with limited generator power, limited land or power supply (800 VA/1200 VA).
With the remote control panel multi-control, the maximum to entnehmende mains or generator current can be adjusted. The multi-plus then takes back view of further connected ac current consumers and uses to charge only, the current "left". This prevents the generator or shore power connection is overloaded.
Power Assist "performance enhancement" of generators and country connection support (800 VA/1200 VA)
The load peaks are often only for a limited period of time. In such a case, the multi-PLUS, make sure that a too weak shore power or generator power immediately by energy from the battery compensated. If the load reduces, i.e. be load is switched off, the then existing energy to charge the batteries sufficiently.
High startup output
This is switching of loads with high inrush currents such as spannungsumformern of LED lamps, halogen lamps or electronic tools are required.
Search mode
The Search mode is set to 'on', the power consumption of the inverter at zero load operation by approximately 70%. In this mode, the multi-if it in the inverter mode is operated at zero load or at low load and switches on every two seconds for a short period of time. The output current exceeds a set limit, the inverter operation. If this is not the case, the inverter.
Programmable Relay
In the basic setting, the multifunction relay as an alarm relay i.e. it switches the device in case of faults from (device becomes too hot, ripple voltage at the input too high, battery voltage too low).
This text is machine translated.