The Victron Phoenix C12/1600 (CIN121620000) is the next evolution stage after the 12/80-1200 Phoenix series. In comparison with this series, the devices of the compact class possess a strongly extended range of functions. In the communications sector in particular, some innovations have been added and make C12/1600 a future-proof investment.The continuous output of this device is 1300W. From a 12V battery this device generates for you 230V alternating current with a pure sine wave and a clean 50Hz frequency. Which also enables the operation of very sensitive electronic devices without compromise. The voltage converter scores with outstanding values also in matter of self-consumption and efficiency. As a real estate, this device class now also controls parallel operation and three-phase operation with other Phoenix inverters of the same series.
VE.Bus RS-485 Communications sport – extensive new possibilities
All Phoenix inverters in the Compact series have an RS-485 data port and can thus establish a connection with a computer / notebook with the help of the optional VE interface MK2-USB, which opens up whole new possibilities for configuration and monitoring.
This text is machine translated.