SinusMax-top technology
The Phoenix Inverter Series was developed for commercial use; it is suitable for a variety of applications. The development aimed at an inverter with clean
Sine output at a high degree of efficiency. By applying the latest Hybrid HF technology it was possible a quality product with compact dimensions, low weight, each of the desired
Performance without any problem to deliver.
The highest starting performance
A key feature of the SinusMax technology is the particularly high starting power. With conventional HF technology is not possible. Phoenix inverter are able to high starting currents, for example,
Cooling compressors, tool motors and similar to cope with.
Virtually unlimited power by parallel connection and three-phase operation
Up to six inverter units can be connected in parallel to increase the performance. Six 24/3000 units can, for example, 15kW/18kVA at peak output. A three-phase operation is also possible.
Load switching to other AC power sources: The automatic load switch
For smaller services, we recommend the Filax Automatic switch. Computer and other sensitive electronic devices can be operated without interruption, since practically the switching times very short (less than 20 msec).
Computer Interfaces
All models have a RS-485 access. All you need is our MK2 Interface (see accessories). This interface provides the galvanic separation between the inverter and the
Computer and converts from RS-485 to RS-232. An RS232 to USB conversion cable is also available. With our software free of charge from our website www.victronenergy.com, VEConfigure
Can be downloaded, the inverter required in accordance with the be adjusted. This includes output voltage and frequency, the upper and lower voltage limits and the programming of the
Relays. The relay can be used, for example, to generate signals on special situations or even to start a generator can be used. The inverter can also participate in VENet, the innovative performance monitoring network of victron energy, or other computer-supported control and monitoring systems.
This text is machine translated.