SinusMax-top technology
The Phoenix Inverter Series was developed for commercial use; it is suitable for a variety of applications. The development aimed at an inverter with clean
Sine output at a high degree of efficiency. By applying the latest Hybrid HF technology it was possible a quality product with compact dimensions, low weight, each of the desired
Performance without any problem to deliver.
The highest starting performance
A key feature of the SinusMax technology is the particularly high starting power. With conventional HF technology is not possible. Phoenix inverter are able to high starting currents, for example,
Cooling compressors, tool motors and similar to cope with.
Virtually unlimited power by parallel connection and three-phase operation
Up to six inverter units can be connected in parallel to increase the performance. Six 24/3000 units can, for example, 15kW/18kVA at peak output. A three-phase operation is also possible.
Load switching to other AC power sources: The automatic load switch
For smaller services, we recommend the Filax Automatic switch. Computer and other sensitive electronic devices can be operated without interruption, since practically the switching times very short (less than 20 msec).
This text is machine translated.