

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Input voltage range 9,2-17 V DC
Inverter
Sine wave
230 V AC
650 W
12 V
50 Hz or 60 Hz +/-0.1 %
The continuous power at 25 °C is 300 W and at 40 °C 260 W
Yes
2.4 kg
Fan
165 mm
86 mm
260 mm
800 W
Null-Last-Leistung: 5,6/6,1/8,5 W
Null-Last-Leistung im ECO-Modus (Standard): 1/1,5/3,0 W (abhängig von 12V/24V/48V)
PIN481801100
Sine wave
yes
Datasheet 3454145 Victron Energy Inverter 650 W 12 V - 230 V AC Sine wave
User & Safety Instructions 3454145 Victron Energy Inverter 650 W 12 V - 230 V AC Sine wave
Conformity certificate 3454145 Victron Energy Inverter 650 W 12 V - 230 V AC Sine wave